The P1022NSE2MHB is a 32-bit RISC microprocessor with a maximum clock frequency of 1200 MHz. It has 689 terminals positioned on the bottom of the package. The JEDEC package code is S-PBGA-B689, with dimensions of 31mm in width and length, and a height of 2.46mm. The microprocessor operates within a supply voltage range of 1.0V to 1.1V, with a nominal voltage of 1.05V. It is designed for use in lead-free, plastic packages with a pitch of 1mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Pin Count | 689 |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |