This 689-pin RISC microprocessor operates at a supply voltage of 1.05V with a maximum frequency of 133MHz. It features a 32-bit architecture and is packaged in a 31x31mm WBTEBGAII. The device is lead-free and constructed from plastic. Operating temperature range is not specified.
Freescale Semiconductor P1022NSN2MHB technical specifications.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Pin Count | 689 |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor P1022NSN2MHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.