The P1022NXE2HFB is a 689-pin RISC microprocessor with a maximum clock frequency of 133 MHz and a supply voltage of 1.05V. It features a 32-bit architecture and operates at a speed of 800 MHz. The device is packaged in a 31 x 31 mm, 2.46 mm height, 1 mm pitch, lead-free, plastic, WBTEBGAII-689 package. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor P1022NXE2HFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Pin Count | 689 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor P1022NXE2HFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.