The P1022NXE2LFB is a 689-pin microprocessor from Freescale Semiconductor. It operates at a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. The device has a maximum clock frequency of 133 MHz and supports 32-bit RISC architecture. It is available in an S-PBGA-B689 package, measuring 31mm in width and length, with a 1mm pitch and 2.46mm height. The package is lead-free and made of plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor P1022NXE2LFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor P1022NXE2LFB technical specifications.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Pin Count | 689 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 1067 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor P1022NXE2LFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.