The P1023NXE5CFB is a 32-bit RISC microprocessor with a 32-bit external data bus and 16-bit address bus. It operates at a maximum clock frequency of 100 MHz and has a supply voltage range of 0.95V to 1.05V. The microprocessor is packaged in a 19 x 19 mm, 1.40 mm height, 0.80 mm pitch, lead-free, plastic, WBTEBGA-457 package. It is designed for use in high-performance applications and is compliant with lead-free requirements.
Sign in to ask questions about the Freescale Semiconductor P1023NXE5CFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor P1023NXE5CFB technical specifications.
| Number of Terminals | 457 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B457 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 500 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor P1023NXE5CFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.