The P2010NSE2HFC is a 689-pin RISC microprocessor from Freescale Semiconductor. It operates at a nominal supply voltage of 1.05V and a maximum clock frequency of 100MHz. The device features a 64-bit external data bus and a 16-bit address bus. It is packaged in a 31mm x 31mm, 2.46mm height, lead-free plastic WB-TEBGA II-689 package.
Sign in to ask questions about the Freescale Semiconductor P2010NSE2HFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor P2010NSE2HFC technical specifications.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Pin Count | 689 |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor P2010NSE2HFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.