The 689-Pin RISC Microprocessor is a high-performance processor that operates within a supply voltage range of 1.05 to 1.1 volts. It features a maximum clock frequency of 100 MHz, making it suitable for demanding applications. The processor has a 64-bit external data bus and a 16-bit address bus, providing efficient data transfer and address handling. It is packaged in a lead-free, plastic WB-TEBGA II-689 package with dimensions of 31 x 31 mm and a height of 2.46 mm, with a 1 mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor P2010NSE2MFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor P2010NSE2MFC technical specifications.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Pin Count | 689 |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor P2010NSE2MFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.