This 32-bit RISC microprocessor operates within a supply voltage range of 1-1.1V and a maximum clock frequency of 100MHz. It features 689 terminals positioned on the bottom of the package. The microprocessor is packaged in a 31 x 31 mm, 2.46 mm height, 1 mm pitch, lead-free, plastic, WBTEBGAII-689 package. It is designed for use in a variety of applications, including those requiring high-speed processing capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor P2020NXE2KHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor P2020NXE2KHC technical specifications.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Pin Count | 689 |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor P2020NXE2KHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.