This microprocessor is a RISC-type device with a maximum clock frequency of 133 MHz and a supply voltage range of 0.95 to 1.05 volts. It is packaged in a lead-free plastic FCBGA-1295 package with a 1 mm pitch and a height of 3.53 mm. The device has a width and length of 37.5 mm and is mounted on the bottom. It is designed for use in high-speed applications and is suitable for use in a variety of environments.
Freescale Semiconductor P3041NXE1MMB technical specifications.
| Number of Terminals | 1295 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Pin Count | 1295 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor P3041NXE1MMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.