The P4080NSE7MMC is a 16-bit RISC microprocessor with a 32-bit address bus and a maximum clock frequency of 1200MHz. It is packaged in a 1295-pin FCBGA with a 3.53mm height and 1mm pitch. The device operates within a supply voltage range of 0.95V to 1.05V and is lead-free. This microprocessor is suitable for high-performance applications.
Sign in to ask questions about the Freescale Semiconductor P4080NSE7MMC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor P4080NSE7MMC technical specifications.
| Number of Terminals | 1295 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Pin Count | 1295 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor P4080NSE7MMC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.