This microprocessor is a 64-bit RISC device with a 16-bit address bus and a maximum operating temperature of 105 degrees Celsius. It is packaged in a 1295-terminal S-PBGA-B1295 package with a width and length of 37.5mm. The device operates within a supply voltage range of 1.05 to 1.15V and has a maximum speed of 1800MHz. The microprocessor is suitable for use in a variety of applications, including those requiring high-performance processing.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor P5021NSE7TMC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 1295 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1800 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.