The S912XEQ512J2CAL microcontroller features 524288 words of ROM and 32768 bytes of RAM, with a 16-bit architecture and 16 MHz speed. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 112-pin quad flatpack and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor S912XEQ512J2CAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor S912XEQ512J2CAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.