32-bit ARM Cortex-M0+ RISC microcontroller featuring 64KB Flash memory and 4KB RAM. Operates at a maximum frequency of 40MHz, housed in a 32-pin LQFP package. This integrated circuit is designed for embedded applications requiring efficient processing and ample memory.
Checking distributor stock and pricing after the page loads.
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |