16-bit microcontroller featuring a S12X core, operating at a maximum clock frequency of 40MHz. This device offers 128KB of FLASH memory and 8192 bytes of RAM. It supports a supply voltage range of 1.72V to 1.98V and includes PWM channels, ADC, and DAC capabilities. The microcontroller is housed in a 64-terminal QFP package, rated for industrial temperature operation from -40°C to +85°C, and is AEC-Q100 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor S9S12XS128J1CAER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor S9S12XS128J1CAER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.