The S9S12XS256J0CAE is a 16-bit microcontroller with 262144 words of FLASH programmability and 12288 bytes of RAM. It operates at a maximum speed of 40 MHz and has a supply current of up to 35 mA. The device is packaged in a QFP and is rated for industrial temperatures from -40 to 85 degrees Celsius. It meets the AEC-Q100 screening level for automotive applications.
Freescale Semiconductor S9S12XS256J0CAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor S9S12XS256J0CAE to view detailed technical specifications.
No datasheet is available for this part.