The S9S12XS256J0MAAR is a 16-bit microcontroller from Freescale Semiconductor, featuring a 40 MHz speed and 262144 words of ROM. It has 80 terminals and operates within a temperature range of -40 to 125 degrees Celsius. The device is packaged in a quad flat pack (QFP) with 80 pins and is compliant with AEC-Q100 automotive screening level. It has 12288 bytes of RAM and a maximum supply current of 35 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor S9S12XS256J0MAAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 35 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor S9S12XS256J0MAAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.