32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 50MHz. This industrial-grade component operates within a temperature range of -40°C to 105°C and supports a supply voltage from 3.13V to 5.5V. It includes 16-bit external data and address buses, PWM channels, ADC, DAC, and DMA channels. Packaged in an 80-terminal PQFP with a JEDEC code of S-PQFP-G80, it offers a 14mm x 14mm footprint.
Freescale Semiconductor SC3S12XEP100J1VAAR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 0 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SC3S12XEP100J1VAAR to view detailed technical specifications.
No datasheet is available for this part.