The SCF5250LAG100 is a 32-bit microprocessor from Freescale Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a supply voltage of 1.08 to 1.32 volts and a maximum clock frequency of 33.86 MHz. It features a 32-bit architecture with a 25-bit address bus and a 32-bit external data bus. The microprocessor is packaged in a 144-pin QFP with dimensions of 20mm by 20mm.
Sign in to ask questions about the Freescale Semiconductor SCF5250LAG100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor SCF5250LAG100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 33.86 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SCF5250LAG100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.