The SGTL5000XNAA3 is a 32-pin quad interface IC from Freescale Semiconductor, operating at a nominal supply voltage of 1.8V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a QFN-32 package, measuring 5mm in width and 5mm in length, with a 0.50mm pitch and a height of 1mm. The package is ROHS compliant and meets the MO-220VHHD-5 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor SGTL5000XNAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SGTL5000XNAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.