This 32-bit microprocessor operates within a temperature range of -40 to 85 degrees Celsius. It features a 400 MHz clock frequency and a 32-bit external data bus width. The device is packaged in a 27 x 27 mm BGA-272 package with a 1.27 mm pitch. It is designed to operate within a supply voltage range of 1.42 to 1.58 volts. The microprocessor is compliant with AEC-Q100 screening level.
Sign in to ask questions about the Freescale Semiconductor SPC5200CBV400R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor SPC5200CBV400R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Pin Count | 272 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.42 |
| Supply Voltage-Max | 1.58 |
| Clock Frequency-Max | 35 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5200CBV400R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.