Freescale 32-bit MCU, Power Arch core, 384KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 64
Freescale Semiconductor SPC5603BF2MLH6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | AUTOMOTIVE |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 28672 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.