The SPC5604BF2CLL6 is a 32-bit quad core microcontroller from Freescale Semiconductor. It operates over a temperature range of -40 to 85 degrees Celsius and is compliant with AEC-Q100. The device features 524288 words of FLASH ROM and 32768 bytes of RAM. It is packaged in a QFP100 package with a 0.63 square millimeter footprint.
Freescale Semiconductor SPC5604BF2CLL6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.