The SPC5604BF2MLQ6 is a 32-bit quad core microcontroller from Freescale Semiconductor. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device features 524288 words of FLASH ROM and 32768 bytes of RAM. It is packaged in a QFP package with 144 terminals in a quad terminal position.
Sign in to ask questions about the Freescale Semiconductor SPC5604BF2MLQ6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor SPC5604BF2MLQ6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | AUTOMOTIVE |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5604BF2MLQ6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.