The SPC5605BMLQ6 is a 32-bit quad core microcontroller from Freescale Semiconductor. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device features 786 KB of ROM and 64 KB of RAM. It is packaged in a QFP144 with 144 terminals in a quad terminal position.
Freescale Semiconductor SPC5605BMLQ6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 65536 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.