MICROCONTROLLER, PBGA324, 23 X 23 MM, 1 MM PITCH, LEAD FREE, MS-034AAJ-1, TEPBGA-324
Sign in to ask questions about the Freescale Semiconductor SPC5643AF0MVZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor SPC5643AF0MVZ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Pin Count | 324 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 196608 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5643AF0MVZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.