The SPC5643LF0MLQ1R is a 32-bit quad-SPI microcontroller with 1048576 words of FLASH ROM and 131072 bytes of RAM. It operates at a supply voltage of 3.3V and is packaged in a QFP144. The device is designed for automotive applications and is screened to AEC-Q100 level. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Freescale Semiconductor SPC5643LF0MLQ1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5643LF0MLQ1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.