The SPC5643LF2MLQ1 is a 32-bit microcontroller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a quad terminal position and is packaged in a S-PQFP-G144 package. The device operates at a nominal supply voltage of 3.3 volts and has a maximum supply current of 380 milliamps. It features 1048576 words of ROM and 131072 bytes of RAM, and is programmable with a FLASH ROM. The device is compliant with AEC-Q100 screening level and is suitable for automotive applications.
Freescale Semiconductor SPC5643LF2MLQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 380 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.