The SPC5644AF0MLU1R is a 32-bit quad core microcontroller from Freescale Semiconductor. It operates within a temperature range of -40 to 125 degrees Celsius. The device features 4.19MB of ROM and 196.6KB of RAM. It has a maximum supply current of 400mA and is compliant with AEC-Q100. The microcontroller is packaged in a 176-pin QFP package.
Sign in to ask questions about the Freescale Semiconductor SPC5644AF0MLU1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor SPC5644AF0MLU1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 196608 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5644AF0MLU1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.