The SPC5644AF0MLU3 is a 32-bit microcontroller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 32 KB of RAM and 4 MB of ROM, with a pin count of 176 and a JEDEC package code of S-PQFP-G176. The device is packaged in a 24 x 24 mm, 1.40 mm height, 0.50 mm pitch, lead-free LQFP-176. It is designed for automotive applications and meets the AEC-Q100 screening level.
Freescale Semiconductor SPC5644AF0MLU3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Pin Count | 176 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 380 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 196608 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.