This 32-bit microcontroller features 32K words of ROM and 196K bytes of RAM. It operates at speeds of up to 150MHz and is packaged in a BGA format. The device is designed for automotive applications, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It meets AEC-Q100 screening level requirements.
Sign in to ask questions about the Freescale Semiconductor SPC5644AF0MMG1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor SPC5644AF0MMG1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 196608 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5644AF0MMG1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.