Freescale 32-bit MCU, Power Arch core, 2MB Flash, 125MHz, -40/+105degC, Automotive Grade, PBGA 416
Freescale Semiconductor SPC5645SF1VVUR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 375 |
| Bit Size | 32 |
| Speed | 125 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 65536 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5645SF1VVUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.