The XC56309AG100A is a 24-bit digital signal processor from Freescale Semiconductor. It operates at a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The processor has a maximum clock frequency of 100MHz. It features a 24-bit external data bus width and an 18-bit address bus width. The XC56309AG100A is available in a QFP144 package with a size of 20x20mm.
Freescale Semiconductor XC56309AG100A technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 18 |
| Bit Size | 24 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor XC56309AG100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.