Low-power integrated host processor combines an e300c3 Power Architecture core with 16 Kbytes each of instruction and data cache and floating-point support. The device supports dual enhanced three-speed Ethernet controllers, dual PCI Express x1 interfaces, USB 2.0 host/device/OTG operation, PCI, TDM, SPI, I2C, DUART, DMA, and an enhanced local bus. Its memory controller supports 16-bit or 32-bit DDR1/DDR2 SDRAM at up to a 266 MHz data rate. The MPC8314E variant includes a SEC 3.3 security engine for cryptographic acceleration, and the device is offered in a 620-ball 29 mm by 29 mm Pb-free TEPBGA II package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale MPC8314E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | e300c3 Power Architecture |
| Maximum core frequency | 400MHz |
| Instruction cache | 16Kbytes |
| Data cache | 16Kbytes |
| DDR memory interface width | 16 or 32bit |
| DDR data rate | 266MHz |
| Ethernet controllers | Two enhanced three-speed 10/100/1000 Mbps eTSECs |
| PCI interface | 32-bit PCI 2.3 up to 66 MHz, 3.3 V compatible |
| PCI Express interfaces | Two PCI Express 1.0a x1 interfaces |
| USB interface | USB 2.0 high-speed host/device/OTG with on-chip PHY |
| Security engine | SEC 3.3 included |
| Core supply voltage | 1.0 ± 0.05V |
| Junction temperature range | 0 to 105°C |
| Typical core power at 400 MHz | 1.167W |
| Maximum core power at 400 MHz | 1.690W |
| Package outline | 29 × 29mm |
| Interconnects | 620balls |
| Ball pitch | 1mm |
| Lead Free / Pb Free | Yes, VR package |
Download the complete datasheet for Freescale MPC8314E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale MPC8314E
Reference manual for the NXP MPC8315E PowerQUICC II Pro processor family, detailing architecture, peripheral interfaces, memory mapping, and system initialization.