
IC EEPROM 2K I2C 1MHZ TSOT23-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fremont Micro Devices FT24C02A-5PR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fremont Micro Devices FT24C02A-5PR-T technical specifications.
| Access Time | 550ns |
| Package/Case | SOT-23-5 |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT24C02A-5PR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
