This 8-bit EEPROM IC from Fremont Micro Devices features 256 words of memory, a supply voltage range of 2.5 to 5.5V, and operates within an industrial temperature range of -40 to 85 degrees Celsius. The device is packaged in an R-PDSO-G8 SOP package, measuring 3.9mm in width and 4.9mm in length. It is designed for serial communication and has a maximum clock frequency of 1 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fremont Micro Devices FT24C02A-USG-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fremont Micro Devices FT24C02A-USG-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fremont Micro Devices FT24C02A-USG-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.