
The FT24C02A-UTG-B is a 2Kb non-volatile EEPROM from Fremont Micro Devices. It operates at a maximum frequency of 1MHz and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP package and is mounted on the surface. It is compliant with RoHS regulations and is available in rail/Tube packaging.
Fremont Micro Devices FT24C02A-UTG-B technical specifications.
| Access Time | 550ns |
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT24C02A-UTG-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.