The FT24C08A-USR-B is an 8Kb non-volatile EEPROM from Fremont Micro Devices. It operates at a maximum frequency of 1MHz and is packaged in a surface mount SOIC package. The device is rated for operation between -40°C and 85°C. It is RoHS compliant and available in rail/Tube packaging.
Fremont Micro Devices FT24C08A-USR-B technical specifications.
| Access Time | 550ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.