The FT24C08A-UTR-B is an industrial-grade EEPROM memory IC from Fremont Micro Devices. It operates within a temperature range of -40°C to 85°C and features a supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 2.5V. This device has 1024 words of memory and supports a clock frequency of up to 1 MHz. It is available in a TSSOP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fremont Micro Devices FT24C08A-UTR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fremont Micro Devices FT24C08A-UTR-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fremont Micro Devices FT24C08A-UTR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.