
The FT24C128A-USR-B is a 128Kb non-volatile EEPROM with an access time of 550ns and a maximum operating temperature of 85°C. It is packaged in a SOIC package and is designed for surface mount applications. The device operates at a frequency of 1MHz and has a minimum operating temperature of -40°C.
Fremont Micro Devices FT24C128A-USR-B technical specifications.
| Access Time | 550ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.
