
Fremont Micro Devices FT24C16A-UNR-T technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT24C16A-UNR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.