This industrial-grade EEPROM features 2048 words of memory, a 5V supply voltage, and operates over a temperature range of -40 to 85°C. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The device is a single function, serial memory IC with a maximum clock frequency of 1 MHz. It is available in an 8-pin SOP package.
Sign in to ask questions about the Fremont Micro Devices FT24C16A-USR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fremont Micro Devices FT24C16A-USR-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fremont Micro Devices FT24C16A-USR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.