The FT24C16A-USR-T is an industrial-grade serial EEPROM from Fremont Micro Devices. It operates over a temperature range of -40°C to 85°C and is available in an 8-pin R-PDSO-G8 package. The device has a maximum clock frequency of 1 MHz and a supply voltage range of 2.5V to 5.5V. It features 2048 words of memory, with 2000 words available for user data.
Sign in to ask questions about the Fremont Micro Devices FT24C16A-USR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fremont Micro Devices FT24C16A-USR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fremont Micro Devices FT24C16A-USR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.