
IC EEPROM 256K I2C 1MHZ 8MSOP
Checking distributor stock and pricing after the page loads.
| Access Time | 550ns |
| Package/Case | MSOP |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
