
Fremont Micro Devices FT24C256A-USG-B technical specifications.
| Access Time | 550ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT24C256A-USG-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
