
The FT24C256A-USR-B is a 256Kb non-volatile EEPROM from Fremont Micro Devices. It features an access time of 550ns and operates at frequencies up to 1MHz. The device is packaged in a SOIC package and is designed for surface mount applications. It is rated for operation over the temperature range of -40°C to 85°C.
Fremont Micro Devices FT24C256A-USR-B technical specifications.
| Access Time | 550ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.