The FT24C256A-USR-T is an 8-bit industrial EEPROM from Fremont Micro Devices. It features 262144 words of memory and operates on a supply voltage of 2.5 to 5V. The device has a maximum clock frequency of 1MHz and is packaged in a R-PDSO-G8 package. The FT24C256A-USR-T has a temperature grade of industrial and is suitable for operation over the -40 to 85°C temperature range.
Fremont Micro Devices FT24C256A-USR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fremont Micro Devices FT24C256A-USR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.