
IC EEPROM 32K I2C 800KHZ 8DFN
Sign in to ask questions about the Fremont Micro Devices FT24C32A-UNR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fremont Micro Devices FT24C32A-UNR-T technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Fremont Micro Devices FT24C32A-UNR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.