
The FT24C32A-UTG-T is a 32Kb non-volatile EEPROM memory device with an access time of 700ns and a frequency of 800kHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Fremont Micro Devices FT24C32A-UTG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fremont Micro Devices FT24C32A-UTG-T technical specifications.
| Access Time | 700ns |
| Package/Case | TSSOP |
| Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Fremont Micro Devices FT24C32A-UTG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
