
Fremont Micro Devices FT24C32A-UTR-B technical specifications.
| Access Time | 700ns |
| Package/Case | TSSOP |
| Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT24C32A-UTR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.