The FT24C512A-USR-B is a 512Kb non-volatile EEPROM from Fremont Micro Devices, packaged in a SOIC case and designed for surface mount applications. It operates at frequencies up to 1MHz and is specified to function within the temperature range of -40°C to 85°C. This device is compliant with RoHS regulations.
Sign in to ask questions about the Fremont Micro Devices FT24C512A-USR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fremont Micro Devices FT24C512A-USR-B technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Fremont Micro Devices FT24C512A-USR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.